Molex, 51021 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

RS Stock No.: 279-9162PBrand: MolexManufacturers Part No.: 51021-0400
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

51021

For Use With

PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector

Body Orientation

Straight

Length

6.75mm

Width

3.2mm

Housing Material

Polyester

Country of Origin

Korea, Republic Of

Product details

Molex PicoBlade Series 51021 Connector Housings

The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.

Features and Benefits

• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion

Standards

UL (E29179); CSA (LR19980)

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.30

€ 0.26 Each (Supplied in a Bag) (ex VAT)

Molex, 51021 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Select packaging type

€ 1.30

€ 0.26 Each (Supplied in a Bag) (ex VAT)

Molex, 51021 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

51021

For Use With

PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector

Body Orientation

Straight

Length

6.75mm

Width

3.2mm

Housing Material

Polyester

Country of Origin

Korea, Republic Of

Product details

Molex PicoBlade Series 51021 Connector Housings

The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.

Features and Benefits

• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion

Standards

UL (E29179); CSA (LR19980)

1.25mm Wire to Board - Molex PicoBlade™

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more