Technical documents
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Series
42022
Country of Origin
India
Stock information temporarily unavailable.
€ 7.55
€ 0.378 Each (In a Pack of 20) (ex VAT)
Molex, 42022 Female Crimp Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
20
€ 7.55
€ 0.378 Each (In a Pack of 20) (ex VAT)
Molex, 42022 Female Crimp Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.378 | € 7.55 |
200 - 480 | € 0.354 | € 7.08 |
500 - 980 | € 0.33 | € 6.61 |
1000+ | € 0.307 | € 6.14 |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
6.35mm
Gender
Female
Series
42022
Country of Origin
India