505110, 505110-6091 0.5mm Pitch 60 Way Right Angle FPC Connector, Bottom
Technical documents
Specifications
Brand
MolexNumber Of Contacts
60
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
505110
Series Number
505110-6091
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
505110, 505110-6091 0.5mm Pitch 60 Way Right Angle FPC Connector, Bottom
1
P.O.A.
505110, 505110-6091 0.5mm Pitch 60 Way Right Angle FPC Connector, Bottom
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
60
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
505110
Series Number
505110-6091
Country of Origin
Japan