CP series crimp pin contact, 22-28 AWG

RS Stock No.: 150-4171PBrand: MolexManufacturers Part No.: 50398-8000
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

CP-3.3 Connector Housing

Series

CP-3.3

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Series Number

50398

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

CP series crimp pin contact, 22-28 AWG
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

CP series crimp pin contact, 22-28 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Gender

Male

For Use With

CP-3.3 Connector Housing

Series

CP-3.3

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Series Number

50398

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more