Technical documents
Specifications
Brand
MolexNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 Vrms ac/dc
Series Number
503480
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
Korea, Republic Of
€ 66.67
€ 1.333 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
€ 66.67
€ 1.333 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 245 | € 1.333 | € 6.67 |
250 - 495 | € 1.263 | € 6.31 |
500 - 2495 | € 1.192 | € 5.96 |
2500+ | € 1.145 | € 5.72 |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
20
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 Vrms ac/dc
Series Number
503480
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
Korea, Republic Of