Technical documents
Specifications
Brand
MolexPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
39500
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
300 V
Colour
Black
Material
Phosphor Bronze (Contact)
Stock information temporarily unavailable.
€ 8.50
€ 1.699 Each (In a Pack of 5) (ex VAT)
Molex, 3.5mm Pitch, 39500, 3 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 39500-0003
Select packaging type
Standard
5
€ 8.50
€ 1.699 Each (In a Pack of 5) (ex VAT)
Molex, 3.5mm Pitch, 39500, 3 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 39500-0003
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.5mm
Series
39500
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
300 V
Colour
Black
Material
Phosphor Bronze (Contact)