Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 12 Way, 3 Row

RS Stock No.: 670-0208PBrand: MolexManufacturers Part No.: 39-03-6124
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

12

Number Of Rows

3

Pitch

6.7mm

Gender

Female

Mounting Type

Cable Mount

Series

STANDARD .093"

For Use With

2.36 mm Dia. Standard 0.093 in Pin & Socket Receptacle

Body Orientation

Straight

Length

27.7mm

Width

28.5mm

Housing Material

Nylon

Country of Origin

Japan

Product details

Molex 3191 Series Housings

The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093” male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.

Features and Benefits

• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating

For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 90.86

€ 1.817 Each (Supplied in a Bag) (ex VAT)

Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 12 Way, 3 Row
Select packaging type

€ 90.86

€ 1.817 Each (Supplied in a Bag) (ex VAT)

Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 12 Way, 3 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 90€ 1.817€ 18.17
100 - 240€ 1.746€ 17.46
250 - 490€ 1.723€ 17.23
500+€ 1.723€ 17.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

12

Number Of Rows

3

Pitch

6.7mm

Gender

Female

Mounting Type

Cable Mount

Series

STANDARD .093"

For Use With

2.36 mm Dia. Standard 0.093 in Pin & Socket Receptacle

Body Orientation

Straight

Length

27.7mm

Width

28.5mm

Housing Material

Nylon

Country of Origin

Japan

Product details

Molex 3191 Series Housings

The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093” male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.

Features and Benefits

• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating

For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more