Technical documents
Specifications
Brand
MolexType
Crimp Housing
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
4A
Series
Mini50
Termination Method
Crimp
Series Number
34894
Country of Origin
China
€ 3,384.24
€ 2.82 Each (In a Bag of 1200) (ex VAT)
Molex, Mini50 Automotive Connector Socket 16 Way, Crimp Termination 34894-8001
1200
€ 3,384.24
€ 2.82 Each (In a Bag of 1200) (ex VAT)
Molex, Mini50 Automotive Connector Socket 16 Way, Crimp Termination 34894-8001
Stock information temporarily unavailable.
1200
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexType
Crimp Housing
Number Of Contacts
16
Gender
Female
Number Of Rows
2
Current Rating
4A
Series
Mini50
Termination Method
Crimp
Series Number
34894
Country of Origin
China