Molex, Mini50 Automotive Connector Plug Black Through Hole 24 Way, Solder Termination 34826-0240

RS Stock No.: 884-2521Brand: MolexManufacturers Part No.: 34826-0240
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

Molex

Type

PCB Header

Number Of Contacts

24

Gender

Male

Number Of Rows

2

Current Rating

4A

Mounting Type

Through Hole

Series

Mini50

Colour

Black

Termination Method

Solder

Height

12.17mm

Width

34.63mm

Depth

19.5mm

Housing Material

Thermoplastic

Series Number

34826

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin over Nickel

Contact Material

Brass

Country of Origin

China

Product details

Molex Mini50 Unsealed Automotive PCB Headers

Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility

Features and Benefits

• Designed and tested to USCAR 050 specifications
• 50% smaller than traditional 0.64 mm USCAR unsealed interfaces
• Polarized housings for customization
• PCB retention pegs for accurate board alignment
• High temperature thermoplastic housings

Product Application Information

These Mini50 series unsealed PCB automotive header connectors are suitable for use in a wide range of automotive and commercial vehicle applications. Applications include mirrors, lighting, cameras and sensors, switches, radios and navigation

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.00

€ 4.201 Each (In a Pack of 5) (ex VAT)

Molex, Mini50 Automotive Connector Plug Black Through Hole 24 Way, Solder Termination 34826-0240
Select packaging type

€ 21.00

€ 4.201 Each (In a Pack of 5) (ex VAT)

Molex, Mini50 Automotive Connector Plug Black Through Hole 24 Way, Solder Termination 34826-0240
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.201€ 21.00
25 - 95€ 3.752€ 18.76
100+€ 3.387€ 16.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Type

PCB Header

Number Of Contacts

24

Gender

Male

Number Of Rows

2

Current Rating

4A

Mounting Type

Through Hole

Series

Mini50

Colour

Black

Termination Method

Solder

Height

12.17mm

Width

34.63mm

Depth

19.5mm

Housing Material

Thermoplastic

Series Number

34826

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Plating

Tin over Nickel

Contact Material

Brass

Country of Origin

China

Product details

Molex Mini50 Unsealed Automotive PCB Headers

Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility

Features and Benefits

• Designed and tested to USCAR 050 specifications
• 50% smaller than traditional 0.64 mm USCAR unsealed interfaces
• Polarized housings for customization
• PCB retention pegs for accurate board alignment
• High temperature thermoplastic housings

Product Application Information

These Mini50 series unsealed PCB automotive header connectors are suitable for use in a wide range of automotive and commercial vehicle applications. Applications include mirrors, lighting, cameras and sensors, switches, radios and navigation

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more