Technical documents
Specifications
Brand
MolexConnector 1
Nano-Fit
Series Number
245130
Connector 2
Nano-Fit
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Cable Length
5m
Country of Origin
India
P.O.A.
Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
1
P.O.A.
Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable Assembly, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexConnector 1
Nano-Fit
Series Number
245130
Connector 2
Nano-Fit
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Cable Length
5m
Country of Origin
India