Molex, 70450 Female Crimp Connector Housing, 2.54mm Pitch, 20 Way, 2 Row

RS Stock No.: 213-4570Brand: MolexManufacturers Part No.: 22552202
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Series

70450

Body Orientation

Straight

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.56

€ 1.912 Each (In a Pack of 5) (ex VAT)

Molex, 70450 Female Crimp Connector Housing, 2.54mm Pitch, 20 Way, 2 Row

€ 9.56

€ 1.912 Each (In a Pack of 5) (ex VAT)

Molex, 70450 Female Crimp Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.912€ 9.56
25 - 45€ 1.794€ 8.97
50 - 95€ 1.676€ 8.38
100 - 1495€ 1.534€ 7.67
1500+€ 1.428€ 7.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Series

70450

Body Orientation

Straight

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more