Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable
RS Stock No.: 242-2686Brand: MolexManufacturers Part No.: 219656-2062Distrelec Article No.: 30271854

Technical documents
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Series Number
219656
Connector 2
Pico-Lock
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Pitch
2mm
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 32.39
€ 6.478 Each (In a Bag of 5) (ex VAT)
Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable
5
€ 32.39
€ 6.478 Each (In a Bag of 5) (ex VAT)
Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Series Number
219656
Connector 2
Pico-Lock
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Pitch
2mm
Country of Origin
Thailand