Technical documents
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215328
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand
€ 213.88
€ 8.555 Each (In a Bag of 25) (ex VAT)
25
€ 213.88
€ 8.555 Each (In a Bag of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
25 - 25 | € 8.555 | € 213.88 |
50 - 100 | € 8.236 | € 205.91 |
125 - 225 | € 7.717 | € 192.93 |
250+ | € 7.528 | € 188.21 |
Technical documents
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215328
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Pitch
4.2mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand