Technical documents
Specifications
Brand
MolexSplice Type
Butt
Wire Size
10 → 16 AWG
Overall Length
21mm
Minimum Wire Size AWG
16AWG
Diameter
2.5 mm, 6 mm
Maximum Wire Size AWG
10AWG
Insulation
Uninsulated
Number Of Ways
2
Series
19215
Contact Plating
Tin
Country of Origin
India
Stock information temporarily unavailable.
€ 12.63
€ 1.263 Each (In a Pack of 10) (ex VAT)
Molex, 19215 Butt Crimp Butt Splice Terminal, Uninsulated, Tin 10 → 16 AWG
10
€ 12.63
€ 1.263 Each (In a Pack of 10) (ex VAT)
Molex, 19215 Butt Crimp Butt Splice Terminal, Uninsulated, Tin 10 → 16 AWG
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.263 | € 12.63 |
100 - 240 | € 1.192 | € 11.92 |
250+ | € 1.145 | € 11.45 |
Technical documents
Specifications
Brand
MolexSplice Type
Butt
Wire Size
10 → 16 AWG
Overall Length
21mm
Minimum Wire Size AWG
16AWG
Diameter
2.5 mm, 6 mm
Maximum Wire Size AWG
10AWG
Insulation
Uninsulated
Number Of Ways
2
Series
19215
Contact Plating
Tin
Country of Origin
India