Technical documents
Specifications
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Current Rating
3.0A
Series Number
171977
Voltage Rating
250.0 V
€ 10.50
€ 5.251 Each (In a Pack of 2) (ex VAT)
Standard
2
€ 10.50
€ 5.251 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 5.251 | € 10.50 |
20+ | € 4.708 | € 9.42 |
Technical documents
Specifications
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Current Rating
3.0A
Series Number
171977
Voltage Rating
250.0 V