Technical documents
Specifications
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Current Rating
3.0A
Series Number
171977
Voltage Rating
250.0 V
€ 148.40
€ 4.637 Each (In a Tube of 32) (ex VAT)
32
€ 148.40
€ 4.637 Each (In a Tube of 32) (ex VAT)
32
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
32 - 128 | € 4.637 | € 148.40 |
160 - 288 | € 3.752 | € 120.08 |
320+ | € 3.493 | € 111.77 |
Technical documents
Specifications
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Current Rating
3.0A
Series Number
171977
Voltage Rating
250.0 V