Molex 112095 Series Ethernet Module, PNP Or Dry Contact

RS Stock No.: 288-643Brand: MolexManufacturers Part No.: 1120955110
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Molex

Accessory Type

Ethernet I/O Module

Range

Molex

Series

112095

Input Type

PNP Or Dry Contact

Number of Inputs

12 PNP Safety

Number of Outputs

2

Country of Origin

Canada

Stock information temporarily unavailable.

€ 1,743.12

€ 1,743.12 Each (ex VAT)

Molex 112095 Series Ethernet Module, PNP Or Dry Contact

€ 1,743.12

€ 1,743.12 Each (ex VAT)

Molex 112095 Series Ethernet Module, PNP Or Dry Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Accessory Type

Ethernet I/O Module

Range

Molex

Series

112095

Input Type

PNP Or Dry Contact

Number of Inputs

12 PNP Safety

Number of Outputs

2

Country of Origin

Canada