Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row

RS Stock No.: 797-9192Brand: MolexManufacturers Part No.: 09-93-0200
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

Crimp Terminal 2478 for 18-24 AWG, Crimp Terminal 2578 for 22-26 AWG

Body Orientation

Straight

Length

7.82mm

Width

6.4mm

Housing Material

Nylon

Product details

Socket Housings, 3069 Series (Glow Wire Compatible)

A range of KK® 3.96mm Crimp Terminal Housings that have Glow Wire Compatible material, Black in colour.
Use with 2478 Series terminals for 18-24 awg and 2578 Series terminals for 22-26 awg, see stock number 173-3284 typical.
Mate with 41661; 41671; 41791 and 41792 Series Headers.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.83

€ 0.283 Each (In a Pack of 10) (ex VAT)

Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
Select packaging type

€ 2.83

€ 0.283 Each (In a Pack of 10) (ex VAT)

Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240€ 0.283€ 2.83
250 - 990€ 0.283€ 2.83
1000 - 4990€ 0.283€ 2.83
5000 - 9990€ 0.283€ 2.83
10000+€ 0.283€ 2.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

Crimp Terminal 2478 for 18-24 AWG, Crimp Terminal 2578 for 22-26 AWG

Body Orientation

Straight

Length

7.82mm

Width

6.4mm

Housing Material

Nylon

Product details

Socket Housings, 3069 Series (Glow Wire Compatible)

A range of KK® 3.96mm Crimp Terminal Housings that have Glow Wire Compatible material, Black in colour.
Use with 2478 Series terminals for 18-24 awg and 2578 Series terminals for 22-26 awg, see stock number 173-3284 typical.
Mate with 41661; 41671; 41791 and 41792 Series Headers.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more