Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 4 Way, 2 Row

RS Stock No.: 821-5389Brand: MolexManufacturers Part No.: 03-06-1044
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

3.68mm

Gender

Female

Mounting Type

Cable Mount

Series

STANDARD .062"

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189, 2190, 4529, 4559

Body Orientation

Straight

Length

8.6mm

Width

19.6mm

Housing Material

Nylon

Country of Origin

United States

Product details

Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.07

€ 1.07 Each (ex VAT)

Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 4 Way, 2 Row

€ 1.07

€ 1.07 Each (ex VAT)

Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 1.07
50 - 99€ 0.84
100 - 249€ 0.70
250 - 499€ 0.70
500+€ 0.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

2

Pitch

3.68mm

Gender

Female

Mounting Type

Cable Mount

Series

STANDARD .062"

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189, 2190, 4529, 4559

Body Orientation

Straight

Length

8.6mm

Width

19.6mm

Housing Material

Nylon

Country of Origin

United States

Product details

Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more