Technical documents
Specifications
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
200Pair
Single Number Rating SNR
35dB
Series
7400
Colour
Green
Country of Origin
Czech Republic
€ 0.28
€ 0.28 1 Box of 200 (ex VAT)
Moldex 7400 Series Green Reusable Corded Ear Plugs, 35dB Rated, 200Pair Pairs
1
€ 0.28
€ 0.28 1 Box of 200 (ex VAT)
Moldex 7400 Series Green Reusable Corded Ear Plugs, 35dB Rated, 200Pair Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
200Pair
Single Number Rating SNR
35dB
Series
7400
Colour
Green
Country of Origin
Czech Republic