Moflash LED TL Series Green, Red LED Beacon, 2 Lights, 35 → 85 V, Bracket Mount

RS Stock No.: 122-6699Brand: MoflashManufacturers Part No.: LED-TL-03-02-04
brand-logo
View all in Signal Towers

Technical documents

Specifications

Brand

Moflash

Series

LED TL

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Light Effect

Flashing, Static

LED Colour

Green, Red

Sounder Component

No Sounder Component

Mounting Style

Bracket Mount

Height

283.5mm

Base Diameter

147.5mm

IP Rating

IP65

Supply Voltage

35 → 85 V

Connection Type

M16 Connector

Current Consumption

155mA

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Moflash Industrial LED Traffic Light - TL Series

Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure

Stock information temporarily unavailable.

€ 295.08

€ 295.08 Each (ex VAT)

Moflash LED TL Series Green, Red LED Beacon, 2 Lights, 35 → 85 V, Bracket Mount

€ 295.08

€ 295.08 Each (ex VAT)

Moflash LED TL Series Green, Red LED Beacon, 2 Lights, 35 → 85 V, Bracket Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moflash

Series

LED TL

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Light Effect

Flashing, Static

LED Colour

Green, Red

Sounder Component

No Sounder Component

Mounting Style

Bracket Mount

Height

283.5mm

Base Diameter

147.5mm

IP Rating

IP65

Supply Voltage

35 → 85 V

Connection Type

M16 Connector

Current Consumption

155mA

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Moflash Industrial LED Traffic Light - TL Series

Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure