Technical documents
Specifications
Brand
MoellerNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
PLSM
Length
80mm
Width
17.5mm
Depth
60mm
Stock information temporarily unavailable.
P.O.A.
Eaton PLSM MCB Mini Circuit Breaker1P, 20A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
1
P.O.A.
Eaton PLSM MCB Mini Circuit Breaker1P, 20A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoellerNumber of Poles
1
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
PLSM
Length
80mm
Width
17.5mm
Depth
60mm