Technical documents
Specifications
Brand
MoellerNumber of Poles
3
Maximum Current
125 A
IP Rating
IP65
Auxiliary Contacts Available
Yes
Electrical Phase
3
Product details
Enclosed Switch Disconnector IP65
Enclosed switch disconnectors with high power rating
Includes 1 or 2 auxilliary contacts
Enclosure is IP65 rated
You may be interested in
RS PRO 4P Pole DIN Rail Isolator Switch - 125A Maximum Current, 55kW Power Rating, IP65Brand: RS PRO
€ 146.05Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Eaton Isolator Switch -
1
P.O.A.
Eaton Isolator Switch -
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 4P Pole DIN Rail Isolator Switch - 125A Maximum Current, 55kW Power Rating, IP65Brand: RS PRO
€ 146.05Each (ex VAT)
Technical documents
Specifications
Brand
MoellerNumber of Poles
3
Maximum Current
125 A
IP Rating
IP65
Auxiliary Contacts Available
Yes
Electrical Phase
3
Product details
Enclosed Switch Disconnector IP65
Enclosed switch disconnectors with high power rating
Includes 1 or 2 auxilliary contacts
Enclosure is IP65 rated
You may be interested in
RS PRO 4P Pole DIN Rail Isolator Switch - 125A Maximum Current, 55kW Power Rating, IP65Brand: RS PRO
€ 146.05Each (ex VAT)