Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
1
Depth
16mm
Material
PVC
Earth Terminal
Yes
Width
33mm
Length
87mm
Dimensions
87 x 33 x 16mm
Country of Origin
Malaysia
Product details
Flush Architrave Moulded Mounting Box
Earth terminal fitted in base of box
Dimensions: 1 gang = 87 x 33 x 16 mm
Fixing centres: 1 gang 60.3 mm
Approvals
BS 5733: 1995
MK Link Connection and Distribution System
The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.
It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.
€ 4.44
€ 4.44 Each (ex VAT)
1
€ 4.44
€ 4.44 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.44 |
10 - 49 | € 4.30 |
50+ | € 4.13 |
Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
1
Depth
16mm
Material
PVC
Earth Terminal
Yes
Width
33mm
Length
87mm
Dimensions
87 x 33 x 16mm
Country of Origin
Malaysia
Product details
Flush Architrave Moulded Mounting Box
Earth terminal fitted in base of box
Dimensions: 1 gang = 87 x 33 x 16 mm
Fixing centres: 1 gang 60.3 mm
Approvals
BS 5733: 1995
MK Link Connection and Distribution System
The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.
It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.