Mitutoyo Data Acquisition SPC Connecting Cable for Use with 192 Series, 500 Series, 543 Series, 547 Series, 550 Series,

RS Stock No.: 574-315Brand: MitutoyoManufacturers Part No.: 905338
brand-logo
View all in Data Acquisition Accessories

Technical documents

Specifications

Accessory Type

SPC Connecting Cable

For Use With

192 Series, 500 Series, 543 Series, 547 Series, 550 Series, 551 Series, 552 Series, 570 Series, 571 Series, 572 Series, 575 Series

Country of Origin

Japan

Product details

Digital

These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).

Stock information temporarily unavailable.

€ 58.47

€ 58.47 Each (ex VAT)

Mitutoyo Data Acquisition SPC Connecting Cable for Use with 192 Series, 500 Series, 543 Series, 547 Series, 550 Series,

€ 58.47

€ 58.47 Each (ex VAT)

Mitutoyo Data Acquisition SPC Connecting Cable for Use with 192 Series, 500 Series, 543 Series, 547 Series, 550 Series,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

SPC Connecting Cable

For Use With

192 Series, 500 Series, 543 Series, 547 Series, 550 Series, 551 Series, 552 Series, 570 Series, 571 Series, 572 Series, 575 Series

Country of Origin

Japan

Product details

Digital

These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).