Mitutoyo 180mm, 7in Vernier Caliper 0.02 mm Resolution, Imperial, Metric

RS Stock No.: 732-482Brand: MitutoyoManufacturers Part No.: 532-120
brand-logo
View all in Calipers

Technical documents

Specifications

Caliper Type

Vernier

Capacity

180mm, 7in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Accuracy

±0.03 mm

Resolution

0.02 mm

Country of Origin

Japan

Product details

Vernier Dual Scale Calipers

Dual scale vernier calipers
Scale accuracy of 0.001in./0.02mm respectively

Supplied with

Instruction leaflet.

Vernier Calipers

Stock information temporarily unavailable.

€ 170.50

€ 170.50 Each (ex VAT)

Mitutoyo 180mm, 7in Vernier Caliper 0.02 mm Resolution, Imperial, Metric

Calibration type

€ 170.50

€ 170.50 Each (ex VAT)

Mitutoyo 180mm, 7in Vernier Caliper 0.02 mm Resolution, Imperial, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Caliper Type

Vernier

Capacity

180mm, 7in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Accuracy

±0.03 mm

Resolution

0.02 mm

Country of Origin

Japan

Product details

Vernier Dual Scale Calipers

Dual scale vernier calipers
Scale accuracy of 0.001in./0.02mm respectively

Supplied with

Instruction leaflet.

Vernier Calipers