Technical documents
Specifications
Brand
MitutoyoCaliper Type
Digital
Capacity
200mm
Imperial or Metric
Metric
Display Type
Analogue
Accuracy
±0.03 mm
Resolution
0.02 mm
Country of Origin
Japan
Product details
Mitutoyo Series 505 Callipers
Dial zero adjustment and lock
Knurled thumb wheel for dial pointer movement
Jaw lock for repetitive Go/No Go readings
Rack cover to prevent dirt/grit ingress

€ 264.72
€ 264.72 Each (ex VAT)
Calibration type
No Calibration
1
€ 264.72
€ 264.72 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.

Technical documents
Specifications
Brand
MitutoyoCaliper Type
Digital
Capacity
200mm
Imperial or Metric
Metric
Display Type
Analogue
Accuracy
±0.03 mm
Resolution
0.02 mm
Country of Origin
Japan
Product details
Mitutoyo Series 505 Callipers
Dial zero adjustment and lock
Knurled thumb wheel for dial pointer movement
Jaw lock for repetitive Go/No Go readings
Rack cover to prevent dirt/grit ingress
