Mitutoyo 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric

RS Stock No.: 653-4521Brand: MitutoyoManufacturers Part No.: 500-161-20
brand-logo
View all in Calipers

Technical documents

Specifications

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Resolution

0.01 mm

Product details

"Absolute Digimatic" digital callipers

A range of callipers that use the gauges they are fitted with for measuring the internal and external sides of an object as well as its depth.
The callipers in the "Absolute Digimatic" range feature a zero setting that is easy to use and reliable over time.
Available in a 0 to 150 mm and 0 to 200 mm range in metric. Ranges available in metric and imperial are a 0 to 150 mm range (0 to 6 inches) and a 0 to 200 mm range (0 to 8 inches). These models feature a thumb roller.
Tools supplied with instructions and a storage box.
Connecting cable for Digimatic mini processor available separately (stock number 248-4810).
Available in calibrated version.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric

P.O.A.

Mitutoyo 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Digital

Resolution

0.01 mm

Product details

"Absolute Digimatic" digital callipers

A range of callipers that use the gauges they are fitted with for measuring the internal and external sides of an object as well as its depth.
The callipers in the "Absolute Digimatic" range feature a zero setting that is easy to use and reliable over time.
Available in a 0 to 150 mm and 0 to 200 mm range in metric. Ranges available in metric and imperial are a 0 to 150 mm range (0 to 6 inches) and a 0 to 200 mm range (0 to 8 inches). These models feature a thumb roller.
Tools supplied with instructions and a storage box.
Connecting cable for Digimatic mini processor available separately (stock number 248-4810).
Available in calibrated version.

You may be interested in