Technical documents
Specifications
Brand
MitutoyoResolution
0.005 mm
Imperial or Metric
Metric
Micrometer Type
Internal
Battery Operated
No
Set Contents
368-164, 368-165
Maximum Measurement
20mm
Minimum Measurement
12mm
Country of Origin
Japan
Product details
Three Point Internal Micrometer
Professional range of Three-Point Internal Micrometers ideal for accurate and efficient direct measuring of internal diameters.
Ratchet stop.
Setting rings.
Three seperate anvils.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MitutoyoResolution
0.005 mm
Imperial or Metric
Metric
Micrometer Type
Internal
Battery Operated
No
Set Contents
368-164, 368-165
Maximum Measurement
20mm
Minimum Measurement
12mm
Country of Origin
Japan
Product details
Three Point Internal Micrometer
Professional range of Three-Point Internal Micrometers ideal for accurate and efficient direct measuring of internal diameters.
Ratchet stop.
Setting rings.
Three seperate anvils.