Mitsubishi Electric FX3G Series Logic Module, 100 → 240 V ac Supply, Relay Output, 36-Input, Sink, Source Input

Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3G
Number of Inputs
36
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink, Source
Number of Outputs
24
Dimensions
175 x 90 x 86 mm
Program Capacity
32000 Steps
Depth
86mm
Length
175mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
8 A
Maximum Operating Temperature
+50°C
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Distrelec Product Id
30401893
Country of Origin
Japan
Product details
FX3G CPU Base Units
€ 1,594.04
€ 1,594.04 Each (ex VAT)
1
€ 1,594.04
€ 1,594.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3G
Number of Inputs
36
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink, Source
Number of Outputs
24
Dimensions
175 x 90 x 86 mm
Program Capacity
32000 Steps
Depth
86mm
Length
175mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
8 A
Maximum Operating Temperature
+50°C
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Distrelec Product Id
30401893
Country of Origin
Japan
Product details