Mini Motor Reversible Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

RS Stock No.: 773-6872Brand: Mini MotorManufacturers Part No.: MC 440P3T 7.5 B5
brand-logo
View all in AC Motors

Technical documents

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

373 rpm

Gearhead Type

Worm

Width

95mm

Current Rating

520 mA, 900 mA

Length

250mm

Maximum Output Torque

4.4 Nm

Rotation

Reversible

Dimensions

250 x 95 x 60 mm

Depth

60mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox

Stock information temporarily unavailable.

€ 889.98

€ 889.98 Each (ex VAT)

Mini Motor Reversible Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

€ 889.98

€ 889.98 Each (ex VAT)

Mini Motor Reversible Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

373 rpm

Gearhead Type

Worm

Width

95mm

Current Rating

520 mA, 900 mA

Length

250mm

Maximum Output Torque

4.4 Nm

Rotation

Reversible

Dimensions

250 x 95 x 60 mm

Depth

60mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox