MikronTec 150 mm Centering Square

RS Stock No.: 304-8493Brand: MikronTecManufacturers Part No.: 612 150X130MM
brand-logo
View all in Engineers Squares

Technical documents

Specifications

Blade Length

150 mm

Blade Width

130 mm

Number of Units

1

Country of Origin

Germany

Product details

Centring angle plate

DIN 875 / 1
Matt chromium scale
mm division

You may be interested in
MikronTec 100 mm Centering Square
€ 52.06Each (ex VAT)

€ 59.08

€ 59.08 Each (ex VAT)

MikronTec 150 mm Centering Square

€ 59.08

€ 59.08 Each (ex VAT)

MikronTec 150 mm Centering Square

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
MikronTec 100 mm Centering Square
€ 52.06Each (ex VAT)

Technical documents

Specifications

Blade Length

150 mm

Blade Width

130 mm

Number of Units

1

Country of Origin

Germany

Product details

Centring angle plate

DIN 875 / 1
Matt chromium scale
mm division

You may be interested in
MikronTec 100 mm Centering Square
€ 52.06Each (ex VAT)