MikroElektronika FT232RL Development Kit MIKROE-483

RS Stock No.: 791-6390Brand: MikroElektronikaManufacturers Part No.: MIKROE-483
brand-logo

Technical documents

Specifications

Classification

Accessory

Kit Classification

Development Kit

Technology

USB

Featured Device

FT232RL

Country of Origin

Serbia

Product details

USB-UART Additional Board

The USB-UART Additional Board features an FTDI chip enabling a USB connection to be made to a microcontroller with only a serial UART port available.

FTDI FT232RL USB interface chip
USB Mini-B connector
Header for UART connection
Selectable 3.3V or 5V logic levels
Power supply: 5V from USB
Board dimensions: 26.92 x 22.16mm

Click mikroBUS™ Interface Boards

€ 36.71

€ 36.71 Each (ex VAT)

MikroElektronika FT232RL Development Kit MIKROE-483

€ 36.71

€ 36.71 Each (ex VAT)

MikroElektronika FT232RL Development Kit MIKROE-483

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Classification

Accessory

Kit Classification

Development Kit

Technology

USB

Featured Device

FT232RL

Country of Origin

Serbia

Product details

USB-UART Additional Board

The USB-UART Additional Board features an FTDI chip enabling a USB connection to be made to a microcontroller with only a serial UART port available.

FTDI FT232RL USB interface chip
USB Mini-B connector
Header for UART connection
Selectable 3.3V or 5V logic levels
Power supply: 5V from USB
Board dimensions: 26.92 x 22.16mm

Click mikroBUS™ Interface Boards