MikroElektronika MIKROE-3907 TFT TFT LCD Display / Touch Screen, 4.3in WQVGA, 480 x 272pixels

RS Stock No.: 216-2628Brand: MikroElektronikaManufacturers Part No.: MIKROE-3907
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

Graphics Array Type

WQVGA

Stock information temporarily unavailable.

€ 101.13

€ 101.13 Each (ex VAT)

MikroElektronika MIKROE-3907 TFT TFT LCD Display / Touch Screen, 4.3in WQVGA, 480 x 272pixels

€ 101.13

€ 101.13 Each (ex VAT)

MikroElektronika MIKROE-3907 TFT TFT LCD Display / Touch Screen, 4.3in WQVGA, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Display Matrix Technology

TFT

Graphics Array Type

WQVGA