Technical documents
Specifications
Brand
MikroElektronikaClassification
Add On Board
Kit Name
Clicker 2 MSP432
Technology
CPU
Device Core
ARM Cortex M4
Processor Family Name
ARM
Processor Part Number
MSP432
Processor Type
MCU
Product details
Clicker 2 for MSP432 mikroBUS™
Clicker 2 for MSP432 is a compact development board for click board connectivity. It features a SimpleLink MSP432 Microcontroller, with ARM® 32-Bit Cortex-M4F CPU+FPU core and DSP extensions. Advanced Analogue features a 14-bit 1 Msps Analogue-to-Digital Converter with oversampling, differential and single-ended inputs from Texas Instruments. Easy to program; download the mikroBootloader application from MikroElektronika and you are ready to upload your firmware.
Two mikroBUS™ sockets
USB MINI-B connector
256 KB of Flash Main Memory, 64 KB of SRAM
mikroProg for MSP432 connector
Two LEDs, two Push Buttons and Reset Button
Two 26-pin mikromedia-compatible header connections
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
€ 66.01
€ 66.01 Each (ex VAT)
1
€ 66.01
€ 66.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MikroElektronikaClassification
Add On Board
Kit Name
Clicker 2 MSP432
Technology
CPU
Device Core
ARM Cortex M4
Processor Family Name
ARM
Processor Part Number
MSP432
Processor Type
MCU
Product details
Clicker 2 for MSP432 mikroBUS™
Clicker 2 for MSP432 is a compact development board for click board connectivity. It features a SimpleLink MSP432 Microcontroller, with ARM® 32-Bit Cortex-M4F CPU+FPU core and DSP extensions. Advanced Analogue features a 14-bit 1 Msps Analogue-to-Digital Converter with oversampling, differential and single-ended inputs from Texas Instruments. Easy to program; download the mikroBootloader application from MikroElektronika and you are ready to upload your firmware.
Two mikroBUS™ sockets
USB MINI-B connector
256 KB of Flash Main Memory, 64 KB of SRAM
mikroProg for MSP432 connector
Two LEDs, two Push Buttons and Reset Button
Two 26-pin mikromedia-compatible header connections
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.