Midas 0.96in Yellow Passive matrix OLED Display 128 x 64pixels COB I2C Interface

RS Stock No.: 225-6203Brand: MidasManufacturers Part No.: MDOB128064V2V-YI
brand-logo
View all in OLED Displays

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Viewing Area Dimensions

21.74 x 10.86mm

Matrix Type

Passive

Display Colours

Yellow

Display Colour(s)

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COB

Interface Ports

I2C

Interface Port(s)

I2C

Dimensions

27.30 x 27.30 x 2.37mm

Depth

2.37mm

Height

2.37mm

Maximum Operating Temperature

+80°C

Forward Voltage

3.3 V dc, 5.2 V dc

Minimum Operating Temperature

-40°C

Width

38.00mm

Viewing Area Height

10.86mm

Viewing Area Width

21.74mm

Operating Temperature Range

-40 → +80°C

Stock information temporarily unavailable.

€ 15.69

€ 15.69 Each (ex VAT)

Midas 0.96in Yellow Passive matrix OLED Display 128 x 64pixels COB I2C Interface

€ 15.69

€ 15.69 Each (ex VAT)

Midas 0.96in Yellow Passive matrix OLED Display 128 x 64pixels COB I2C Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Viewing Area Dimensions

21.74 x 10.86mm

Matrix Type

Passive

Display Colours

Yellow

Display Colour(s)

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COB

Interface Ports

I2C

Interface Port(s)

I2C

Dimensions

27.30 x 27.30 x 2.37mm

Depth

2.37mm

Height

2.37mm

Maximum Operating Temperature

+80°C

Forward Voltage

3.3 V dc, 5.2 V dc

Minimum Operating Temperature

-40°C

Width

38.00mm

Viewing Area Height

10.86mm

Viewing Area Width

21.74mm

Operating Temperature Range

-40 → +80°C