Micromotors Brushed Geared DC Geared Motor, 55.2 W, 24 V dc, 2.5 Nm, 116 rpm, 10mm Shaft Diameter

RS Stock No.: 877-7171Brand: MicromotorsManufacturers Part No.: P205-24-25
View all in DC Motors

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

55.2 W

Output Speed

116 rpm

Shaft Diameter

10mm

Maximum Output Torque

2.5 Nm

Gearhead Type

Planetary

Gear Ratio

25:1

Dimensions

42 (Dia.) x 133 mm

Current Rating

2.3 A

Length

133mm

Standards Met

ISO 9001:2008

Series

P250

Country of Origin

Italy

Product details

Geared Motors - P205 Series

Planetary Geared DC Motor P205 series


Planetary gear-motor
24 Vdc nominal voltage
Motor interference suppression by VDR
Outgoing shaft supported by two ball bearings
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors

You may be interested in
Stock information temporarily unavailable.

€ 275.80

€ 275.80 Each (ex VAT)

Micromotors Brushed Geared DC Geared Motor, 55.2 W, 24 V dc, 2.5 Nm, 116 rpm, 10mm Shaft Diameter

€ 275.80

€ 275.80 Each (ex VAT)

Micromotors Brushed Geared DC Geared Motor, 55.2 W, 24 V dc, 2.5 Nm, 116 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

55.2 W

Output Speed

116 rpm

Shaft Diameter

10mm

Maximum Output Torque

2.5 Nm

Gearhead Type

Planetary

Gear Ratio

25:1

Dimensions

42 (Dia.) x 133 mm

Current Rating

2.3 A

Length

133mm

Standards Met

ISO 9001:2008

Series

P250

Country of Origin

Italy

Product details

Geared Motors - P205 Series

Planetary Geared DC Motor P205 series


Planetary gear-motor
24 Vdc nominal voltage
Motor interference suppression by VDR
Outgoing shaft supported by two ball bearings
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C

Micromotors Geared Motors

You may be interested in