Technical documents
Specifications
Brand
MicrochipNumber of Transceivers
3
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Dual
Typical Dual Supply Voltage
1.8 V, 3.3V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
80
Dimensions
12 x 12 x 1.4mm
Height
1.4mm
Length
12mm
Maximum Operating Temperature
+70 °C
Width
12mm
Minimum Operating Temperature
0 °C
Product details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
€ 246.03
€ 9.84 Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
25
€ 246.03
€ 9.84 Each (Supplied in a Tray) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tray)
25
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
25 - 99 | € 9.84 |
100+ | € 9.58 |
Technical documents
Specifications
Brand
MicrochipNumber of Transceivers
3
Data Rate
480Mbps
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Dual
Typical Dual Supply Voltage
1.8 V, 3.3V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
80
Dimensions
12 x 12 x 1.4mm
Height
1.4mm
Length
12mm
Maximum Operating Temperature
+70 °C
Width
12mm
Minimum Operating Temperature
0 °C
Product details