Technical documents
Specifications
Brand
MicrochipBluetooth Class
Class 1
Bluetooth Version
2.1
Maximum Output Power
11.9dBm
Receiver Sensitivity
-86dBm
Dimensions
13.4 x 20 x 2mm
Height
2mm
Length
13.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
20mm
Country of Origin
Taiwan, Province Of China
€ 39.72
€ 39.72 Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
1
€ 39.72
€ 39.72 Each (Supplied in a Tray) (ex VAT)
Production pack (Tray)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipBluetooth Class
Class 1
Bluetooth Version
2.1
Maximum Output Power
11.9dBm
Receiver Sensitivity
-86dBm
Dimensions
13.4 x 20 x 2mm
Height
2mm
Length
13.4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
20mm
Country of Origin
Taiwan, Province Of China