Technical documents
Specifications
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
100MHz
RAM Size
64 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
5
Number of CAN Channels
0
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
2
Number of Ethernet Channels
0
Pulse Width Modulation
1 (5 Channel)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers
€ 16.52
€ 8.26 Each (In a Pack of 2) (ex VAT)
Standard
2
€ 16.52
€ 8.26 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 8.26 | € 16.52 |
10 - 22 | € 7.882 | € 15.76 |
24 - 98 | € 7.528 | € 15.06 |
100+ | € 7.281 | € 14.56 |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
100MHz
RAM Size
64 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
5
Number of CAN Channels
0
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
2
Number of Ethernet Channels
0
Pulse Width Modulation
1 (5 Channel)
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
10 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details