Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
1 x OTG
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of I2C Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
16 x 10 bit
Width
12mm
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
12 x 12 x 1.05mm
Program Memory Type
Flash
Product details
PIC24FJxxxGB106/108/110 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
€ 9.51
€ 9.51 Each (ex VAT)
1
€ 9.51
€ 9.51 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 9.51 |
25 - 99 | € 9.36 |
100+ | € 9.17 |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
1 x OTG
Number of PWM Units
9 x 16 bit
Number of SPI Channels
3
Number of I2C Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
4
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
16 x 10 bit
Width
12mm
Pulse Width Modulation
9 x 16 bit (Compare/PWM)
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
12 x 12 x 1.05mm
Program Memory Type
Flash
Product details