Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin PDIP

RS Stock No.: 666-9220Brand: MicrochipManufacturers Part No.: PIC18LF14K50-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

1.06 x 0.28 x 0.195in

ADCs

11 x 10 bit

Length

26.92mm

Number of ADC Units

1

Width

0.28in

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(ECCP)

Product details

PIC18F1xK50 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin PDIP

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 to 3.6 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

1.06 x 0.28 x 0.195in

ADCs

11 x 10 bit

Length

26.92mm

Number of ADC Units

1

Width

0.28in

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(ECCP)

Product details

PIC18F1xK50 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in