Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
8
Number of SPI Channels
2
Number of UART Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of I2C Channels
2
Pulse Width Modulation
8 x 10 bit
Dimensions
12 x 12 x 1.05mm
Width
12mm
Height
1.05mm
Number of LIN Channels
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
0
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
1(24 x 12 bit)
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
64MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
8
Number of SPI Channels
2
Number of UART Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of I2C Channels
2
Pulse Width Modulation
8 x 10 bit
Dimensions
12 x 12 x 1.05mm
Width
12mm
Height
1.05mm
Number of LIN Channels
2
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Number of Ethernet Channels
0
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
1(24 x 12 bit)
Length
12mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details