Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
64MHz
RAM Size
256 B, 768 B
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
5.5 V
Number of CAN Channels
0
Height
5.08mm
Number of LIN Channels
0
Dimensions
2.1 x 0.58 x 0.2in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
53.34mm
ADCs
28 x 10 bit
Width
0.58in
Pulse Width Modulation
1 x 10 bit, 2(2 x 10 bit)
Minimum Operating Temperature
-40 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
64MHz
RAM Size
256 B, 768 B
Number of PWM Units
5
Number of SPI Channels
2
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
5.5 V
Number of CAN Channels
0
Height
5.08mm
Number of LIN Channels
0
Dimensions
2.1 x 0.58 x 0.2in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
53.34mm
ADCs
28 x 10 bit
Width
0.58in
Pulse Width Modulation
1 x 10 bit, 2(2 x 10 bit)
Minimum Operating Temperature
-40 °C