Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.896 kB
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Maximum Operating Temperature
+85 °C
Width
5.3mm
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Length
10.2mm
Number of ADC Units
1
Pulse Width Modulation
1 x 10 bit, 2 (2 x 10 bit)
Dimensions
10.2 x 5.3 x 1.75mm
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
€ 4.20
€ 4.20 Each (ex VAT)
Standard
1
€ 4.20
€ 4.20 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 4.20 |
25 - 99 | € 4.15 |
100+ | € 4.06 |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.896 kB
Number of PWM Units
5 x 10 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
5.5 V
Number of I2C Channels
2
Number of UART Channels
0
Maximum Operating Temperature
+85 °C
Width
5.3mm
Instruction Set Architecture
RISC
ADCs
17 x 10 bit
Length
10.2mm
Number of ADC Units
1
Pulse Width Modulation
1 x 10 bit, 2 (2 x 10 bit)
Dimensions
10.2 x 5.3 x 1.75mm
Height
1.75mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details