Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin SPDIP

RS Stock No.: 197-6121Brand: MicrochipManufacturers Part No.: PIC18F25K80-E/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Pulse Width Modulation

1 (ECCP), 4 (CCP),

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 12 bit

Length

35.56mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 79.83

€ 5.322 Each (In a Tube of 15) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin SPDIP

€ 79.83

€ 5.322 Each (In a Tube of 15) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

3.648 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Pulse Width Modulation

1 (ECCP), 4 (CCP),

Dimensions

1.4 x 0.295 x 0.15in

Height

3.81mm

Number of LIN Channels

0

Width

0.295in

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 12 bit

Length

35.56mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more