Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB Flash, 28-Pin SOIC

RS Stock No.: 159-7441Brand: MicrochipManufacturers Part No.: PIC18F25K50-I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (1 x 10 bit) (CCP), 1 (1 x 10 bit) (ECCP)

Dimensions

17.9 x 10.3 x 2.35mm

Width

10.3mm

Height

2.35mm

Number of LIN Channels

0

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

14 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

PIC18F2xK50/4xK50 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 112.78

€ 4.177 Each (In a Tube of 27) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB Flash, 28-Pin SOIC

€ 112.78

€ 4.177 Each (In a Tube of 27) (ex VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (1 x 10 bit) (CCP), 1 (1 x 10 bit) (ECCP)

Dimensions

17.9 x 10.3 x 2.35mm

Width

10.3mm

Height

2.35mm

Number of LIN Channels

0

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

14 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

PIC18F2xK50/4xK50 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more