Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16.384 kB, 256 B
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
17.9 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (CCP)
Width
7.5mm
Product details
PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers
€ 9.70
€ 9.70 Each (ex VAT)
Standard
1
€ 9.70
€ 9.70 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16.384 kB, 256 B
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
17.9 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2 (CCP)
Width
7.5mm
Product details