Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14.3 kB, 256 B Flash, 40-Pin PDIP

Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB, 256 B
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Length
52.45mm
ADCs
8 x 10 bit
Width
14.22mm
Pulse Width Modulation
2 (10 bit) (CCP)
Minimum Operating Temperature
-40 °C
Height
4.06mm
Number of LIN Channels
0
Dimensions
52.45 x 14.22 x 4.06mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Country of Origin
Thailand
Product details
PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers
€ 11.27
€ 11.27 Each (ex VAT)
Standard
1
€ 11.27
€ 11.27 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB, 256 B
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Length
52.45mm
ADCs
8 x 10 bit
Width
14.22mm
Pulse Width Modulation
2 (10 bit) (CCP)
Minimum Operating Temperature
-40 °C
Height
4.06mm
Number of LIN Channels
0
Dimensions
52.45 x 14.22 x 4.06mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Country of Origin
Thailand
Product details