Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14.3 kB, 256 B Flash, 44-Pin PLCC

Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB, 256 B
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
16.66mm
ADCs
8 x 10 bit
Width
16.66mm
Pulse Width Modulation
2 (10 bit) (CCP)
Minimum Operating Temperature
-40 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
16.66 x 16.66 x 3.68mm
Product details
PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers
€ 12.57
€ 12.57 Each (ex VAT)
Standard
1
€ 12.57
€ 12.57 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB, 256 B
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
16.66mm
ADCs
8 x 10 bit
Width
16.66mm
Pulse Width Modulation
2 (10 bit) (CCP)
Minimum Operating Temperature
-40 °C
Height
3.68mm
Number of LIN Channels
0
Dimensions
16.66 x 16.66 x 3.68mm
Product details